- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794238-1
794238-1
TE Connectivity / AMP Brand
02P MINI UMNL2 CAP HSG UL94V2
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
02P MINI UMNL2 CAP HSG UL94V2
Product Highlights:
- Housing
- Housing Type = Receptacle (Cap)
- Mini-Universal MATE-N-LOK 2
- 4.14 mm Centerline
- In-Line Contact Layout
Search Keywords: 7942381
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794238-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
800 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:2
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,081
Ships today, if you order in
Manufacturer Stock:
6,400
can ship
Minimum Order Quantity:
25
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$0.970
250
$0.868
800
$0.830
1,600
$0.813
3,200
$0.811
5,600
$0.781
8,000
$0.776
10,400 +
$0.774
Click for Quote
Log in
to unlock special pricing