Available Replacements
Değişim Önerildi
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794231-3

MINI UMNL2 SCKT 20-16AWG LP AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description +
MINI UMNL2 SCKT 20-16AWG LP AU
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Packaging Method = Loose Piece
  • Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 7942313
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794231-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794231-3 discontinued?
Yes, 794231-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 794231-3?
The recommended replacement for 794231-3 is 1-794231-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794231-3 RoHS compliant?
Yes, 794231-3 is RoHS compliant.
What is the lead time for 794231-3?
The standard lead time for 794231-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately Buy all 6 in-stock or the regular minimum order quantity of 50
Stock lot only:
6
Minimum Order Quantity:
50
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.4736
50
$0.4305
500
$0.3852
1,000
$0.3764
3,000
$0.3658
5,000
$0.3610
8,000
$0.3564
10,000
$0.3555
15,000 +
$0.3546
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!