- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794231-1
794231-1
TE Connectivity / AMP Brand
The 794231-1 is a loose-piece socket contact for the Mini-Universal MATE-N-LOK 2 connector system, designed for 20-16 AWG wire ...
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 794231-1 is a loose-piece socket contact for the Mini-Universal MATE-N-LOK 2 connector system, designed for 20-16 AWG wires.
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Socket
- Loose Piece
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 7942311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794231-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
263
Ships today, if you order in
On Order:
3,987
can ship 7/10/26
Minimum Order Quantity:
100
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
100
$0.4121
500
$0.3294
1,000
$0.2966
3,000
$0.2937
5,000
$0.2930
8,000
$0.2922
15,000
$0.2915
25,000 +
$0.2908
Click for Quote
Log in
to unlock special pricing