Available Replacements
Possible Replacement
794222-3 794222-3 TE Connectivity / AMP Brand MINI UMNL2 PIN 20-16AWG 30AU
794222-3

TE Connectivity / AMP Brand

In Stock: 10,000

Minimum Order: 5,000

View Product
Possible Replacement
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794230-3

MINI UMNL2 PIN 20-16AWG LP AU

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL2 PIN 20-16AWG LP AU
Product Highlights:
  • Contact
  • Contact Type = Pin
  • Wire Barrel Contact Termination Type
  • Mini-Universal MATE-N-LOK 2
  • Terminate To Wire
Search Keywords: 7942303
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794230-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Signal
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    16-20 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Gold over Nickel
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794230-3?
The recommended replacement for 794230-3 is 794222-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794230-3 RoHS compliant?
Yes, 794230-3 is RoHS compliant.
What is the lead time for 794230-3?
The standard lead time for 794230-3 is approximately 27 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
27 Weeks can ship 3/16/27
Backorder
Price (USD)
Qty
Unit Price
2,500
$1.1536
5,000
$0.6107
7,500
$0.4298
10,000 +
$0.4212
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!