- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794230-1
794230-1
TE Connectivity / AMP Brand
MINI UMNL2 PIN 20-16AWG LP SN
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 20-16AWG LP SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Pin
- Packaging Method = Loose Piece
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 7942301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794230-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,767
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.2743
3,000
$0.2586
5,000
$0.2550
8,000
$0.2480
10,000
$0.2474
25,000
$0.2382
50,000 +
$0.2376
Click for Quote
Log in
to unlock special pricing