Available Replacements
RoHS-equivalent
1-794229-0 1-794229-0 TE Connectivity / AMP Brand
1-794229-0

TE Connectivity / AMP Brand

In Stock: 8,512

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794229-3

Socket Contact - Mini-Universal MATE-N-LOK II Series - 18 to 22 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description +
Socket Contact - Mini-Universal MATE-N-LOK II Series - 18 to 22 AWG - Brass Contact with 30.0µin (0.76µm) Gold Finish - Crimp Termination.
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7942293
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794229-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794229-3 RoHS compliant?
No, 794229-3 is not RoHS compliant.
What is the lead time for 794229-3?
The standard lead time for 794229-3 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,363
Can Ship immediately
Manufacturer Stock:
21,000 can ship
Minimum Order Quantity:
50
17 Weeks can ship 3/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.754
250
$0.632
1,000
$0.585
3,000
$0.537
5,000
$0.536
8,000
$0.523
10,000
$0.521
15,000 +
$0.516
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!