Available Replacements
Альтернативная упаковка
794221-1 794221-1 TE Connectivity / AMP Brand
794221-1

TE Connectivity / AMP Brand

In Stock: 25,018

Minimum Order: 4,500

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794229-1

MINI UMNL2 SOK 22-18 AWG SN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL2 SOK 22-18 AWG SN LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Loose Piece
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7942291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794229-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794229-1 RoHS compliant?
Yes, 794229-1 is RoHS compliant.
What is the lead time for 794229-1?
The standard lead time for 794229-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,176
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1522
3,000
$0.1458
5,000
$0.1444
8,000
$0.1410
25,000
$0.1132
50,000
$0.0966
100,000
$0.0954
150,000 +
$0.0949
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!