Available Replacements
ROHs Equivalent
1-794227-0 1-794227-0 TE Connectivity / AMP Brand
1-794227-0

TE Connectivity / AMP Brand

In Stock: 6,328

Minimum Order: 50

View Product
Older Equivalent
794219-3 794219-3 TE Connectivity / AMP Brand MINI UMNL2 SOK 26-22 AWG AU
794219-3

TE Connectivity / AMP Brand

In Stock: 7,000

Minimum Order: 7,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794227-3

MINI UMNL2 SOK 26-22 AWG AU LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
MINI UMNL2 SOK 26-22 AWG AU LP
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Loose Piece
  • Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7942273
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794227-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Stamped Power
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794227-3?
The recommended replacement for 794227-3 is 794219-3 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794227-3 RoHS compliant?
No, 794227-3 is not RoHS compliant.
What is the lead time for 794227-3?
The standard lead time for 794227-3 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 949
Can Ship immediately
Minimum Order Quantity:
50
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.461
500
$0.412
1,000
$0.403
3,000
$0.391
5,000
$0.386
8,000
$0.381
10,000
$0.380
15,000 +
$0.379
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!