- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794227-1
794227-1
TE Connectivity / AMP Brand
MINI UMNL2 SOK 26-22 AWG SN LP
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 SOK 26-22 AWG SN LP
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Socket
- Loose Piece
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7942271
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794227-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,500
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1,000
$0.1108
3,000
$0.1088
5,000
$0.1079
8,000
$0.1071
25,000
$0.1000
50,000
$0.0863
100,000
$0.0779
150,000 +
$0.0774
Click for Quote
Log in
to unlock special pricing