- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794226-3
TE Connectivity / AMP Brand
794226-3
MINI UMNL2 PIN 26-22 AWG AU LP
View Datasheet Accessories Notify Me
- Contact
- Contact Type = Pin
- Crimp Contact Termination Type
- Mini-Universal MATE-N-LOK 2
- Applies To Wire
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794226-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp