Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794224-1

MINI UMNL2 PIN 30-26 AWG SN LP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
MINI UMNL2 PIN 30-26 AWG SN LP
Search Keywords: 7942241
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794224-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: Pin
Wire Size: 26-30 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794224-1 RoHS compliant?
Yes, 794224-1 is RoHS compliant.
What is the lead time for 794224-1?
The standard lead time for 794224-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Can Ship immediately Buy all 157 in-stock or the regular minimum order quantity of 1000
Stock lot only:
157
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.0724
1,000
$0.0658
3,000
$0.0580
8,000
$0.0567
25,000
$0.0525
50,000
$0.0458
100,000
$0.0409
150,000
$0.0408
250,000 +
$0.0407
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!