- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794223-1
794223-1
TE Connectivity / AMP Brand
MINI UMNL2 SCKT 20-16AWG SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 SCKT 20-16AWG SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Socket
- Strip
- Wire Range = 0.50-1.40² [20-16] mm [AWG]
Search Keywords: 7942231
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794223-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:16-20 AWG
-
Contact Material:Brass
-
Contact Plating:Bright Tin over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
100,000
can ship 6/17/26
Minimum Order Quantity:
5000
Order Increment:
5000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5,000
$0.0522
10,000
$0.0498
25,000
$0.0459
50,000
$0.0407
100,000
$0.0380
150,000
$0.0379
250,000 +
$0.0374
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT