Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794222-3

MINI UMNL2 PIN 20-16AWG 30AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
MINI UMNL2 PIN 20-16AWG 30AU
Search Keywords: 7942223
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794222-3
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Contact Type: Signal
Gender: Pin
Wire Size: 16-20 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794222-3 RoHS compliant?
Yes, 794222-3 is RoHS compliant.
What is the lead time for 794222-3?
The standard lead time for 794222-3 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.794
7,500
$0.420
11,250
$0.296
15,000 +
$0.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!