Available Replacements
대체 포장
794229-1 794229-1 TE Connectivity / AMP Brand
794229-1

TE Connectivity / AMP Brand

In Stock: 9,176

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794221-1

MINI UMNL2 SOK 22-18 AWG SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL2 SOK 22-18 AWG SN
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Socket
  • Packaging Method = Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7942211
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794221-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Power
Gender: SKT
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Pre-Tin
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794221-1 RoHS compliant?
Yes, 794221-1 is RoHS compliant.
What is the lead time for 794221-1?
The standard lead time for 794221-1 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,018
Can Ship immediately
On Order:
108,000   can ship 3/31/27
Minimum Order Quantity:
4500
Order Increment:
4500
21 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0591
9,000
$0.0542
13,500
$0.0532
27,000
$0.0517
54,000
$0.0498
103,500
$0.0488
153,000
$0.0478
252,000 +
$0.0467
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!