Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794220-1

MINI UMNL2 PIN 22-18 AWG SN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MINI UMNL2 PIN 22-18 AWG SN
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK 2
  • Pin
  • Packaging Method = Strip
  • Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7942201
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794220-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4500
Contact Type: Signal
Gender: Pin
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Bright Tin over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794220-1 RoHS compliant?
Yes, 794220-1 is RoHS compliant.
What is the lead time for 794220-1?
The standard lead time for 794220-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 94,500
Can Ship immediately
Manufacturer Stock:
203,229 can ship
Minimum Order Quantity:
4500
Order Increment:
4500
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
4,500
$0.0571
9,000
$0.0566
13,500
$0.0565
27,000
$0.0563
54,000
$0.0562
103,500
$0.0560
153,000
$0.0559
252,000 +
$0.0558
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!