Available Replacements
ROHs 등가
1-794219-0 1-794219-0 TE Connectivity / AMP Brand
1-794219-0

TE Connectivity / AMP Brand

In Stock: 50,000

Minimum Order: 1,000

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794219-3

MINI UMNL2 SOK 26-22 AWG AU

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance
Description +
MINI UMNL2 SOK 26-22 AWG AU
Product Highlights:
  • Contact
  • Contact Type = Socket
  • Wire Barrel Contact Termination Type
  • Mini-Universal MATE-N-LOK 2
  • Terminate To Wire
Search Keywords: 7942193
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794219-3
Unit of Measure: Per Each
RoHS: No
HTS: 8538908140
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Stamped Signal
Gender: SKT
Wire Size: 22-26 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 794219-3 discontinued?
Yes, 794219-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794219-3 RoHS compliant?
No, 794219-3 is not RoHS compliant.
What is the lead time for 794219-3?
The standard lead time for 794219-3 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order Quantity:
7000
Order Increment:
7000
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
7,000 +
$0.306
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!