- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794218-3
794218-3
TE Connectivity / AMP Brand
MINI UMNL2 PIN 26-22 AWG AU
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 26-22 AWG AU
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Pin
- Strip
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7942183
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794218-3
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Product Guides
+
-
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.