- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794218-1
794218-1
TE Connectivity / AMP Brand
MINI UMNL2 PIN 26-22 AWG SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 26-22 AWG SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Pin
- Packaging Method = Strip
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
Search Keywords: 7942181
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794218-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:22-26 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,837
Can Ship immediately
Buy all 6,837 in-stock or the regular minimum order quantity of 7000
Stock lot only:
6837
Minimum Order Quantity:
7000
Order Increment:
7000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.0485
7,000
$0.0441
14,000
$0.0438
28,000
$0.0429
56,000
$0.0386
105,000
$0.0351
154,000
$0.0350
252,000
$0.0349
504,000 +
$0.0348
Click for Quote
Log in
to unlock special pricing
Alternative Packaging