- Home ›
- All Products›
- 794217-3
794217-3
TE Connectivity / AMP Brand
MINI UMNL2 SOK 30-26 AWG AU
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 SOK 30-26 AWG AU
Search Keywords: 7942173
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794217-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Current Rating (Max):10.5 A
-
Packaging Method:Reel
-
Contact Type:Socket
-
Termination Method to Wire & Cable:Crimp
-
Contact Underplating Material:Nickel
-
Circuit Application:Signal
-
Discrete Wire Type:Stranded
-
UL Rating:Recognized
-
Contact Resistance:20 mΩ
-
Contact Retention Within Housing:Without
-
Wire Contact Termination Area Plating Material:Gold
-
Compatible With Wire & Cable Type:Discrete Wire
-
Contact Base Material:Brass
-
Contact Mating Area Plating Material:Gold
-
Packaging Quantity:7000
-
UL Flammability Rating:UL 94V-0 , UL 94V-2
-
Operating Temperature Range:-20 – 105 °C, -4 – 221 °F
-
Wire Size:30 – 26 AWG, .05 – .15 mm²
-
Contact Diameter:.068 in, 1.73 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Underplating Material Thickness:50 µin, 1.27 µm
-
Agency/Standard:CSA , UL , VDE
-
Contact Mating Area Plating Material Thickness:29.92 µin, .76 µm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1750
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,750
$0.5405
3,500
$0.3326
5,250
$0.2633
7,000 +
$0.2580
Click for Quote
Log in
to unlock special pricing