- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794217-1
794217-1
TE Connectivity / AMP Brand
MINI UMNL2 SOK 30-26 AWG SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 SOK 30-26 AWG SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK 2
- Socket
- Strip
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7942171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794217-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28,000
can ship
MOQ for out of Stock Qty:
7000
Order Increment:
7000
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
7,000
$0.0976
14,000
$0.0600
21,000
$0.0475
28,000 +
$0.0466
Click for Quote
Log in
to unlock special pricing