- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794216-1
794216-1
TE Connectivity / AMP Brand
MINI UMNL2 PIN 30-26 AWG SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL2 PIN 30-26 AWG SN
Product Highlights:
- Contact
- Contact Type = Pin
- Crimp Contact Termination Type
- Mini-Universal MATE-N-LOK 2
- Applies To Wire
Search Keywords: 7942161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794216-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15750
18 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
15,750
$0.0710
31,500
$0.0437
47,250
$0.0346
63,000 +
$0.0339
Click for Quote
Log in
to unlock special pricing
Alternative Packaging