- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794208-1
794208-1
TE Connectivity / AMP Brand
18P MINI UMNL2 PLUG HSG UL94V0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
18P MINI UMNL2 PLUG HSG UL94V0
Product Highlights:
- Housing
- Mini-Universal MATE-N-LOK 2
- Number of Circuits = 18
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7942081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794208-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:18
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,081
Ships today, if you order in
Manufacturer Stock:
400
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
100
$2.062
300
$1.996
500
$1.443
1,000
$1.241
2,500
$1.039
5,000
$0.917
7,500
$0.905
10,000 +
$0.833
Click for Quote
Log in
to unlock special pricing
Accessories