Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794205-1

15P MINI UMNL2 CAP HSG UL94V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MINI UMNL2 CAP HSG UL94V0
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 15
  • 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 7942051
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794205-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 15
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794205-1 RoHS compliant?
Yes, 794205-1 is RoHS compliant.
What is the lead time for 794205-1?
The standard lead time for 794205-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.8118
250
$0.7380
500
$0.7230
1,000
$0.7070
2,500
$0.6870
5,000
$0.6070
7,500
$0.5990
10,000
$0.5510
15,000 +
$0.5430
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!