Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794204-1

15P MINI UMNL2 PLUG HSG UL94V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
15P MINI UMNL2 PLUG HSG UL94V0
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Matrix Contact Layout
Search Keywords: 7942041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794204-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794204-1 RoHS compliant?
Yes, 794204-1 is RoHS compliant.
What is the lead time for 794204-1?
The standard lead time for 794204-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 867
Ships today, if you order in
Manufacturer Stock:
1,000 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$2.78
25
$2.19
50
$2.03
125
$1.88
250
$1.72
375
$1.71
500 +
$1.57
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!