Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794202-1

14P MINI UMNL2 PLUG HSG UL94V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
14P MINI UMNL2 PLUG HSG UL94V0
Product Highlights:
  • Housing
  • Housing Type = Plug
  • Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Double-Row Contact Layout
Search Keywords: 7942021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794202-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 14
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794202-1 RoHS compliant?
Yes, 794202-1 is RoHS compliant.
What is the lead time for 794202-1?
The standard lead time for 794202-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 575
Can Ship immediately
Minimum Order Quantity:
25
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.65
300
$1.63
600
$1.43
1,200
$1.42
2,700
$1.28
5,100
$1.27
7,500 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!