Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794201-1

12P MINI UMNL2 CAP HSG MATRIX

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
12P MINI UMNL2 CAP HSG MATRIX
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 12
  • 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 7942011
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794201-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 12
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794201-1 RoHS compliant?
Yes, 794201-1 is RoHS compliant.
What is the lead time for 794201-1?
The standard lead time for 794201-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,478
Can Ship immediately
Manufacturer Stock:
2,400 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
600
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.49
100
$2.92
250
$2.77
600
$2.47
1,200
$2.26
1,800
$2.25
2,400 +
$2.24
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!