Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794194-1

09P MINI UMNL2 PLUG HSG UL94V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
09P MINI UMNL2 PLUG HSG UL94V0
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 9
  • 4.14 mm Centerline, Matrix
  • Matrix Contact Layout
Search Keywords: 7941941
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794194-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 9
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794194-1 RoHS compliant?
Yes, 794194-1 is RoHS compliant.
What is the lead time for 794194-1?
The standard lead time for 794194-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,357
Can Ship immediately
Minimum Order Quantity:
10
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.69
100
$1.96
400
$1.75
800
$1.73
1,200
$1.71
2,800
$1.70
5,200
$1.68
7,600 +
$1.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!