Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794190-1

06P MINI UMNL2 PLUG HSG UL94V0

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
06P MINI UMNL2 PLUG HSG UL94V0
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 6
  • 4.14 x 4.14 mm Centerline, Matrix
  • Double-Row Contact Layout
Search Keywords: 7941901
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794190-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Number of Contacts: 6
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Operating Temperature: -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794190-1 RoHS compliant?
Yes, 794190-1 is RoHS compliant.
What is the lead time for 794190-1?
The standard lead time for 794190-1 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,697
Can Ship immediately
Minimum Order Quantity:
25
5 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.196
250
$0.919
500
$0.818
1,000
$0.761
2,500
$0.759
5,000
$0.653
7,500
$0.651
10,000 +
$0.591
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!