- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794187-1
TE Connectivity / AMP Brand
794187-1
Rectangular Connector Housing - Receptacle - Male or Female - 3 Positions - 0.163" (4.14mm) Row Spacing - Locking Ramp - Crimp ...
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Mini-Universal MATE-N-LOK 2
- Number of Circuits = 3
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794187-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
700 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:3
-
Maximum Voltage Rating:600,600 VDC|VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-20 to 105 °C