- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794186-1
TE Connectivity / AMP Brand
794186-1
03P MINI UMNL2 PLUG HSG UL94V0
View Datasheet Ask the Datasheet Accessories Notify Me
- Housing
- Mini-Universal MATE-N-LOK 2
- Number of Circuits = 3
- 4.14 mm Centerline, Matrix
- In-Line Contact Layout
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794186-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 3 |
| Maximum Voltage Rating: | 600 VAC |
| Maximum Current Rating: | 9.5/Contact A |
| Operating Temperature: | -20 to 105 °C |