Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794185-1

Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 2 Positions - 4.14 mm.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Connector Housing - Mini Universal MATE-N-LOK Series - Receptacle - 2 Positions - 4.14 mm.
Product Highlights:
  • Housing
  • Mini-Universal MATE-N-LOK 2
  • Number of Circuits = 2
  • 4.14 mm Centerline, Matrix
  • In-Line Contact Layout
Search Keywords: 7941851
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794185-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    800
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    9.5/Contact A
  • Operating Temperature:
    -20 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794185-1 RoHS compliant?
Yes, 794185-1 is RoHS compliant.
What is the lead time for 794185-1?
The standard lead time for 794185-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,475
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.376
250
$1.113
800
$1.044
1,600
$1.041
3,200
$1.039
5,600
$0.995
8,000
$0.993
10,400 +
$0.990
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!