- Home ›
- All Products›
- 794153-1
TE Connectivity / AMP Brand
794153-1
AMP DUAC/PL 06P RECEPTACLE
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
AMP DUAC/PL 06P RECEPTACLE
Product Highlights:
- Housing
- AMP-DUAC
- Receptacle
- 0 Power Positions
- 6 Signal Positions
Search Keywords: 7941531
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794153-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Power Positions: | 0 |
| Termination Method to Wire & Cable: | Crimp |
| Contact Retention Within Housing: | Without |
| Housing Material: | PBT |
| Connector System: | Wire-to-Board |
| Sealable: | No |
| Connector & Housing Type: | Receptacle |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Housing Color: | Natural |
| Number of Positions: | 6 |
| Packaging Quantity: | 1000 |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Packaging Method: | Bag |
| Operating Voltage: | 600 VAC |
| Number of Signal Positions: | 6 |
| Number of Rows: | 2 |
| Rectangular Power Connector Type: | Housing |
| Connector Mounting Type: | Cable Mount (Free-Hanging) |
| Insertion Force: | 3.25 Newton |
| UL Flammability Rating: | UL 94V-0 |
| Contact Type: | Receptacle |
| Centerline (Pitch): | .165 in, 4.2 mm |
| Row-to-Row Spacing: | .216 in, 5.5 mm |
| Operating Temperature Range: | -55 – 105 °C, -55 – 105 °F |
| Circuit Application: | Power & Signal |
| Product Length: | 20.1 mm |
| Agency/Standard: | CSA , VDE |
| Product Width: | 15.1 mm |
| Connector Height: | 19.6 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 794153-1 RoHS compliant?
Yes, 794153-1 is RoHS compliant.
What is the lead time for 794153-1?
The standard lead time for 794153-1 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
7 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,000
$3.70
2,000
$1.96
3,000
$1.38
4,000 +
$1.35
Click for Quote
Log in
to unlock special pricing