- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794137-1
794137-1
TE Connectivity / AMP Brand
MINI UMNL SOCKET 22-18 AWG SN
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL SOCKET 22-18 AWG SN
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Packaging Method = Strip
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
Search Keywords: 7941371
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794137-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
4500 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
4500
Order Increment:
4500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
4,500
$0.0327
9,000
$0.0327
13,500
$0.0320
27,000
$0.0273
54,000
$0.0240
103,500
$0.0223
153,000
$0.0218
252,000 +
$0.0218
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments