- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 794122-1
794122-1
TE Connectivity / AMP Brand
Miniature/Standard AMP-IN Terminals
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Miniature/Standard AMP-IN Terminals
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.12-0.40² [26-22] mm [AWG]
- PCB Hole Diameter = 1.40 mm
- Insulation Diameter = 1.02-2.79 [.040-.110] mm [in]
- Extension Below Board = 2.54 mm
Search Keywords: 7941221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794122-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12000 -
Type:Miniature Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:22-26 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.