- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 794121-1
794121-1
TE Connectivity / AMP Brand
Miniature Terminal 18-22AWG 7.04mm 3.81mm Bright Tin-Lead Strip
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Miniature Terminal 18-22AWG 7.04mm 3.81mm Bright Tin-Lead Strip
Product Highlights:
- Terminal Type = Miniature
- Wire Range = 0.30-0.90² [22-18] mm [AWG]
- PCB Hole Diameter = 1.83 mm
- Insulation Diameter = 1.52-2.79 [.060-.110] mm [in]
- Extension Below Board = 2.54 mm
Search Keywords: 7941211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794121-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
18000 -
Type:Miniature Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:18-22 AWG
-
Color:N/R
-
Operating Temperature:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.0769
2,500
$0.0677
5,000
$0.0662
7,500
$0.0652
18,000
$0.0643
36,000
$0.0553
54,000
$0.0497
108,000 +
$0.0434
Click for Quote
Log in
to unlock special pricing