Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794118-1

04P .156 MNL CAP PANEL MOUNT

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P .156 MNL CAP PANEL MOUNT
Product Highlights:
  • Housing
  • Number of Circuits = 4
  • Housing Type = Receptacle (Cap)
  • Mount = Panel Mount
  • Packaging Method = One Piece Housing
Search Keywords: 7941181
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794118-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 4
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 30/Contact A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794118-1 RoHS compliant?
Yes, 794118-1 is RoHS compliant.
What is the lead time for 794118-1?
The standard lead time for 794118-1 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 769
Ships today, if you order in
Minimum Order Quantity:
25
6 Weeks can ship 12/16/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.47
250
$1.20
500
$1.14
1,000
$1.09
2,500
$1.05
5,000
$1.02
7,500
$1.01
10,000 +
$1.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!