Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794117-1

04P .156 MNL CAP FREE-HANGING

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P .156 MNL CAP FREE-HANGING
Product Highlights:
  • Housing
  • 4 Positions
  • Housing Type = Receptacle
  • Mount = Free Hanging
  • Housing Accepts Contact Type = Socket
Search Keywords: 7941171
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794117-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794117-1 RoHS compliant?
Yes, 794117-1 is RoHS compliant.
What is the lead time for 794117-1?
The standard lead time for 794117-1 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,543
Can Ship immediately
Manufacturer Stock:
6,000 can ship
Minimum Order Quantity:
25
11 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.086
250
$0.955
500
$0.916
1,000
$0.877
2,500
$0.825
5,000
$0.786
7,500
$0.763
10,000 +
$0.746
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!