Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794116-1

04P .156 MNL PLUG

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
04P .156 MNL PLUG
Product Highlights:
  • Housing
  • Number of Circuits = 4
  • Housing Type = Plug
  • Mount = Free or Panel
  • Packaging Method = One Piece Housing
Search Keywords: 7941161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794116-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1300
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    30/Contact A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794116-1 RoHS compliant?
Yes, 794116-1 is RoHS compliant.
What is the lead time for 794116-1?
The standard lead time for 794116-1 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,508
Can Ship immediately
Minimum Order Quantity:
10
12 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$3.27
50
$2.87
250
$2.58
500
$2.40
1,300
$2.26
2,600
$2.19
5,200
$2.18
7,800 +
$2.17
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!