- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794108-2
Available Replacements
ROHs Eşdeğeri
TE Connectivity / AMP Brand
794108-2
HDR ASSY,RHT ANGLE,W/SHORT PEG, 24 CIRCUIT,MINI UNIVERSAL MATE-N-LOK
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance
Description
+
HDR ASSY,RHT ANGLE,W/SHORT PEG, 24 CIRCUIT,MINI UNIVERSAL MATE-N-LOK
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 24
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7941082
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794108-2 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Power |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Gender: | HDR |
| Number of Contacts: | 24 |
| Termination Method: | Solder |
| Maximum Voltage Rating: | 600,600 VDC|VAC |
| Maximum Current Rating: | 9.5/Contact A |
Product Guides
+
Frequently Asked Questions
Is 794108-2 discontinued?
Yes, 794108-2 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 794108-2 RoHS compliant?
No, 794108-2 is not RoHS compliant.
What is the lead time for 794108-2?
The standard lead time for 794108-2 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.