- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 794099-1
794099-1
TE Connectivity / AMP Brand
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Housing PL 3 POS 6.35mm Crimp ST Cable Mount Natural Package
Product Highlights:
- Housing
- Universal MATE-N-LOK Product Line
- Row-to-Row Spacing = 6.35 mm
- Staggered Contact Layout
- 6.35 mm Centerline
Search Keywords: 7940991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794099-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:6003494VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66,927
Can Ship immediately
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
300
$0.3200
500
$0.3193
1,050
$0.3184
2,100
$0.2388
3,150
$0.2229
4,200 +
$0.2185
Click for Quote
Log in
to unlock special pricing