- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 794077-2
TE Connectivity / AMP Brand
794077-2
20P MINI UMNL HDR W/O DH AU
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
20P MINI UMNL HDR W/O DH AU
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 20
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7940772
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794077-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:HDR
-
Number of Contacts:20
-
Termination Method:Solder
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 794077-2 RoHS compliant?
No, 794077-2 is not RoHS compliant.
What is the lead time for 794077-2?
The standard lead time for 794077-2 is approximately 36 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
36 Weeks
can ship
6/25/27
Price (USD)
Qty
Unit Price
100
$26.43
200
$13.98
300
$9.84
400 +
$9.65
Click for Quote
Log in
to unlock special pricing