- Home ›
- All Products›
- 794076-1
TE Connectivity / AMP Brand
794076-1
18P MINI UMNL HDR W/O DH SN
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description
+
18P MINI UMNL HDR W/O DH SN
Product Highlights:
- Header
- Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
- Number of Circuits = 18
- 4.14 x 4.14 mm Centerline, Matrix
- Double-Row Contact Layout
Search Keywords: 7940761
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794076-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Connector Mounting Type: | Board Mount |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector System: | Wire-to-Board |
| Circuit Application: | Power |
| Connector & Contact Terminates To: | Printed Circuit Board |
| Termination Method to Printed Circuit Board: | Through Hole - Solder |
| Contact Retention Within Housing: | Without |
| Number of Signal Positions: | 0 |
| Packaging Method: | Bag |
| Number of Positions: | 18 |
| Sealable: | No |
| Contact Mating Area Plating Material: | Tin-Lead |
| UL Flammability Rating: | UL 94V-0 |
| Connector & Housing Type: | Plug |
| PCB Contact Termination Area Plating Material: | Tin-Lead |
| Number of Power Positions: | 18 |
| Contact Type: | Pin |
| Rectangular Power Connector Type: | Header |
| Housing Material: | Nylon |
| Packaging Quantity: | 200 |
| Contact Current Rating (Max): | 9.5 A |
| PCB Mount Orientation: | Vertical |
| Number of Rows: | 2 |
| Housing Color: | White |
| Header Type: | Fully Shrouded |
| Operating Voltage: | 600 VAC, 600 VDC |
| Operating Temperature Range: | -20 – 105 °C, -4 – 221 °F |
| Contact Mating Area Plating Material Thickness: | 150 – 250 µin, 3.81 – 6.35 µm |
| Row-to-Row Spacing: | .163 in, 4.14 mm |
| Centerline (Pitch): | .163 in, 4.14 mm |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 794076-1 RoHS compliant?
No, 794076-1 is not RoHS compliant.
What is the lead time for 794076-1?
The standard lead time for 794076-1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
100
10 Weeks
can ship
1/28/27
Price (USD)
Qty
Unit Price
100
$7.55
200
$4.64
300
$3.68
400 +
$3.61
Click for Quote
Log in
to unlock special pricing