Available Replacements
ROHs Eşdeğeri
1-794070-1 1-794070-1 TE Connectivity / AMP Brand
1-794070-1

TE Connectivity / AMP Brand

In Stock: 10,194

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794070-2

20P MINI UMNL HDR W/DH AU

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
20P MINI UMNL HDR W/DH AU
Product Highlights:
  • Header - Pin
  • Through Hole Contact Termination Type
  • Mini-Universal MATE-N-LOK, Mini-Universal MATE-N-LOK 2
  • 4.14 mm Centerline
  • Terminate To Printed Circuit Board
Search Keywords: 7940702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794070-2
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Type: Wire to Board
Body Orientation: Straight
Gender: Pin
Mounting: Through Hole
Pitch: 4.14 mm
Number of Contacts: 20
Maximum Voltage Rating: 600 VAC
Maximum Current Rating: 9.5/Contact A
Termination Method: Solder
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794070-2 RoHS compliant?
No, 794070-2 is not RoHS compliant.
What is the lead time for 794070-2?
The standard lead time for 794070-2 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
800
11 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
800
$12.90
1,600
$6.59
2,400
$4.48
3,200 +
$4.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!