Available Replacements
Possible Replacement
1-794059-0 1-794059-0 TE Connectivity / AMP Brand MINI UMNL PIN L/P LF
1-794059-0

TE Connectivity / AMP Brand

In Stock: 1,829

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794059-3

MINI UMNL PIN L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
MINI UMNL PIN L/P
Product Highlights:
  • Contact
  • Mini-Universal MATE-N-LOK
  • Pin
  • Packaging Method = Loose Piece
  • Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7940593
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794059-3
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Contact Type:
    Stamped Power
  • Gender:
    Pin
  • Contact Size:
    N/A
  • Wire Size:
    26-30 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    N/A
  • Maximum Current Rating:
    9.5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 794059-3?
The recommended replacement for 794059-3 is 1-794059-0 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794059-3 RoHS compliant?
Yes, 794059-3 is RoHS compliant.
What is the lead time for 794059-3?
The standard lead time for 794059-3 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,365
Can Ship immediately
Minimum Order Quantity:
50
8 Weeks can ship 10/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
50
$0.4107
500
$0.3674
1,000
$0.3590
3,000
$0.3490
5,000
$0.3443
8,000
$0.3435
10,000
$0.3399
15,000 +
$0.3391
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!