- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794059-1
794059-1
TE Connectivity / AMP Brand
MINI UMNL PIN L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
MINI UMNL PIN L/P
Product Highlights:
- Contact
- Contact Type = Pin
- Wire Barrel Contact Termination Type
- Mini-Universal MATE-N-LOK
- Terminate To Wire
Search Keywords: 7940591
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794059-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Stamped Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin Over Nickel
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,446
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.1261
5,000
$0.1229
8,000
$0.1215
25,000
$0.1151
50,000
$0.0946
100,000
$0.0837
150,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT