Available Replacements
ROHs Equivalent
1-794058-0 1-794058-0 TE Connectivity / AMP Brand
1-794058-0

TE Connectivity / AMP Brand

In Stock: 1,901

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

794058-3

MINI UMNL SOK L/P

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Bag Packaging
Certificate of Compliance
Description +
MINI UMNL SOK L/P
Search Keywords: 7940583
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 794058-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536904000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Contact Type: Power
Gender: SKT
Wire Size: 26-30 AWG
Contact Material: Brass
Contact Plating: Tin-Lead over Nickel
Maximum Current Rating: 9.5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 794058-3 RoHS compliant?
No, 794058-3 is not RoHS compliant.
What is the lead time for 794058-3?
The standard lead time for 794058-3 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,950
Can Ship immediately
Minimum Order Quantity:
50
7 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.3914
500
$0.3666
1,000
$0.3591
3,000
$0.3473
5,000
$0.3418
8,000
$0.3367
10,000
$0.3343
15,000 +
$0.3300
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!