- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 794058-1
794058-1
TE Connectivity / AMP Brand
MINI UMNL SOK L/P
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MINI UMNL SOK L/P
Product Highlights:
- Contact
- Mini-Universal MATE-N-LOK
- Socket
- Loose Piece
- Wire Range = 0.05-0.15 [30-26] mm [AWG]
Search Keywords: 7940581
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794058-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:26-30 AWG
-
Contact Material:Brass
-
Contact Plating:Pre-Tin
-
Maximum Current Rating:9.5 A
-
Termination Method:Crimp
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,343
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1,000
$0.1323
3,000
$0.1310
5,000
$0.1298
8,000
$0.1288
25,000
$0.1278
50,000
$0.1275
100,000
$0.1272
150,000 +
$0.1268
Click for Quote
Log in
to unlock special pricing