Image is representational - see mfr. specs

Contact SKT Crimp ST Cable Mount Strip

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount Strip
Product Highlights:
  • Terminal Type = Miniature
  • Wire Range = 3.00-6.00² [12-10] mm [AWG]
  • PCB Hole Diameter = 3.81 mm
  • Insulation Diameter = 5.08 [.200] mm [in]
  • Extension Below Board = 3.18 mm
Search Keywords: 7940371
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    794037-1
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    15000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Contact Material:
    Phosphor Bronze
  • Contact Plating:
    Tin-Lead
  • Maximum Current Rating:
    N/A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,880
Can Ship immediately
Minimum Order Quantity:
250
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.1048
2,500
$0.0923
5,000
$0.0903
7,500
$0.0889
15,000
$0.0876
30,000
$0.0753
60,000
$0.0665
105,000 +
$0.0591
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
26,200
Minimum Order:
3,000

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!