- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 794036-3
Available Replacements
Older Equivalent
TE Connectivity / AMP Brand
794036-3
4P CMNL IDC PLUG 22AWG RED V0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
4P CMNL IDC PLUG 22AWG RED V0
Search Keywords: 7940363
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:794036-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:PL
-
Mounting:Cable Mount
-
Pitch:5.08 mm
-
Number of Contacts:4
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:13/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
What replaces 794036-3?
The recommended replacement for 794036-3 is 770156-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 794036-3 RoHS compliant?
Yes, 794036-3 is RoHS compliant.
What is the lead time for 794036-3?
The standard lead time for 794036-3 is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 9/21/26
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
21 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
50
$0.787
100
$0.785
250
$0.783
500
$0.781
1,000
$0.586
1,500
$0.547
2,000 +
$0.536
Click for Quote
Log in
to unlock special pricing
Accessories