- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 794036-2
TE Connectivity / AMP Brand
794036-2
4P CMNL IDC PLUG 20AWG YEL V0
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
4P CMNL IDC PLUG 20AWG YEL V0
Product Highlights:
- IDC Connector
- Contact Diameter = 2.13 mm
- Number of Circuits = 4
- 5.08 mm Centerline, Matrix
- In-Line Contact Layout
Search Keywords: 7940362
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 794036-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Type: | IDC Connector |
| Body Orientation: | Right Angle |
| Gender: | PL |
| Mounting: | Cable Mount |
| Pitch: | 5.08 mm |
| Number of Contacts: | 4 |
| Maximum Voltage Rating: | 250 VAC |
| Maximum Current Rating: | 13/Contact A |
| Termination Method: | IDT |
Tools/3D Models
+
Frequently Asked Questions
Is 794036-2 RoHS compliant?
Yes, 794036-2 is RoHS compliant.
What is the lead time for 794036-2?
The standard lead time for 794036-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000
can ship
MOQ for out of Stock Qty:
500
14 Weeks
can ship
2/26/27
Price (USD)
Qty
Unit Price
500
$2.009
1,000
$1.236
1,500
$0.979
2,000 +
$0.959
Click for Quote
Log in
to unlock special pricing
Accessories